FOHC-PA2450JN / 031-9646-022 / Fiber Optics
ITT 031-9646-022 technical specifications.
| Gender | Male |
| Insertion Loss | 1dB |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 031-9646-022 to view detailed technical specifications.
No datasheet is available for this part.