ITT 031-9647-022 technical specifications.
| Gender | Female |
| Insertion Loss | 1dB |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 031-9647-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.