ITT 031-9687-009 technical specifications.
| Gender | Female |
| Insertion Loss | 1dB |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 031-9687-009 to view detailed technical specifications.
No datasheet is available for this part.