ITT 039-0244-000 technical specifications.
| Contact Material | Copper |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DL |
| RoHS | Compliant |
Download the complete datasheet for ITT 039-0244-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.