ITT 044-8597-000 technical specifications.
| Color | Black |
| Length | 32.5mm |
| Material | Nylon, Glass, Polyamide, PA66 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | APD 37-Way |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT 044-8597-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.