ITT 044-8597-004 technical specifications.
| Color | Grey |
| Material | PBT, Glass, Polybutylene |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | APD |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT 044-8597-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.