RF coaxial connector, SMA male, straight cable mount, 50 Ohm impedance, operating frequency from 0 to 18 GHz. Features stainless steel body, gold-plated copper center contact, and PTFE dielectric. Rated for 250V, 500 mating cycles, and operating temperatures from -65°C to 165°C. RoHS compliant.
ITT 050-622-9188890 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 17.78mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT 050-622-9188890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.