ITT 050-673-0000310 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 050-673-0000310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.