ITT 050-674-6302310 technical specifications.
| Center Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT 050-674-6302310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.