ITT 050909-0010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Tin, Steel, Chromate |
| Shell Size | E |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 050909-0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.