ITT 050913-0019 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 050913-0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.