ITT 051-073-6800220 technical specifications.
| Package/Case | SMB |
| Impedance | 50R |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 051-073-6800220 to view detailed technical specifications.
No datasheet is available for this part.