ITT 051-124-937991A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 ? 3GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 051-124-937991A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.