ITT 051-151-9079A9A technical specifications.
| Body Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Operating Frequency | 0 to 3Hz |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 051-151-9079A9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.