ITT 051155-5004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 051155-5004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.