ITT 051210-0000 technical specifications.
| Depth | 25.4mm |
| Height | 12.7mm |
| Length | 39.27mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shell Size | D |
| RoHS | Compliant |
Download the complete datasheet for ITT 051210-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.