ITT 051212-0000 technical specifications.
| Depth | 31.75mm |
| Length | 53.16mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 051212-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.