ITT 051221-0001 technical specifications.
| Length | 57.4mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 051221-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.