ITT 051401-0085 technical specifications.
| Mount | Panel |
| Orientation | Straight |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 051401-0085 to view detailed technical specifications.
No datasheet is available for this part.