ITT 051523-0031 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Steel, Chromate |
| RoHS Compliant | No |
| Shell Size | B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 051523-0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.