ITT 051525-0036 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 12.55mm |
| Length | 69.32mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.8mm |
| Plating | Steel, Chromate |
| RoHS Compliant | No |
| Shell Size | C |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 051525-0036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.