ITT 051526-0082 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Size | D |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 051526-0082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.