ITT 053512-1270 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax or Power |
| Dielectric Material | Polyester |
| Features | Shielded |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| Plating | Tin, Steel |
| Series | Combo D®, D*M |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 053512-1270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.