ITT 053513-1602 technical specifications.
| Color | Black |
| Contact Type | Coax or Power |
| Dielectric Material | Polyester |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 56 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 053513-1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.