ITT 053513-1886 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 13 |
| Orientation | Right Angle |
| Plating | Tin, Steel |
| Shell Size | A |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 053513-1886 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.