ITT 053513-2244 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold |
| Gender | Female |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Tin, Steel |
| RoHS Compliant | No |
| Shell Size | B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 053513-2244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.