Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT 053515-1145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Shell Size | D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 053515-1145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.