ITT 053743-0016 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Gender | Female |
| Height | 15.09mm |
| Length | 18.92mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 053743-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.