ITT 055-181-9079AZ0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Impedance | 75R |
| Operating Frequency | 0 ? 3GHz |
| RoHS Compliant | Yes |
| Series | ITT |
| RoHS | Compliant |
Download the complete datasheet for ITT 055-181-9079AZ0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.