ITT 055-939-9039AR6 technical specifications.
| Impedance | 50R |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 055-939-9039AR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.