ITT 057-0686-002 technical specifications.
| Color | Silver |
| Material | Aluminium |
| Mount | Cable |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | PV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 057-0686-002 to view detailed technical specifications.
No datasheet is available for this part.