ITT 058-8578-103 technical specifications.
| Color | Black |
| Material | PBT, Glass, Polybutylene |
| Orientation | Right Angle |
| Primary Type | CIRCULAR |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT 058-8578-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
