ITT 065-9BB1000000 technical specifications.
| Cable Length (m) | 1 |
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT 065-9BB1000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.