ITT 065024-0012B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Box |
| Number of Contacts | 41 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | IP67 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT 065024-0012B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.