ITT 075-8519-000 technical specifications.
| Color | Black |
| Material | Polychloroprene |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015, CA |
| RoHS | Compliant |
Download the complete datasheet for ITT 075-8519-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.