ITT 075-8543-012 technical specifications.
| Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT 075-8543-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
