ITT 075-8543-015 technical specifications.
| Package/Case | 015 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT 075-8543-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.