ITT 078239-0620 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for ITT 078239-0620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.