ITT 083-1001-000 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 27.69 |
| Product Depth (mm) | 31.5 |
| Product Height (mm) | 33.53 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT 083-1001-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.