ITT 086-0031-000 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 96 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT 086-0031-000 to view detailed technical specifications.
No datasheet is available for this part.