ITT 086-0060-000 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Series | SLC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 086-0060-000 to view detailed technical specifications.
No datasheet is available for this part.