ITT 086-0068-002 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CLC |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 086-0068-002 to view detailed technical specifications.
No datasheet is available for this part.