ITT 086-4501-000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 086-4501-000 to view detailed technical specifications.
No datasheet is available for this part.