ITT 095232-0134 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Termination | Crimp |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 095232-0134 to view detailed technical specifications.
No datasheet is available for this part.