ITT 096258-0069 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 1.9mm |
| Plating | Steel, Cadmium, Chromate |
| Shell Size | E |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT 096258-0069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.