ITT 096451-0001 technical specifications.
| Terminal Pitch (mm) | 0.95 |
| Contact Gender | PIN |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Cage Code | 1KK13 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT 096451-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.