ITT 096513-0761 technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 096513-0761 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.