ITT 096514-0580 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 096514-0580 to view detailed technical specifications.
No datasheet is available for this part.