ITT 096519-0110 technical specifications.
| Connector Type A | D-Sub |
| Gender | Female |
| Max Current Rating | 3A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 096519-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.