ITT 096522-0128 technical specifications.
| Package/Case | Metal |
| Gender | Male |
| Max Current Rating | 3A |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 25AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 096522-0128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.